Filter Your Search
1 - 10 of 13 results
|
DM74S158N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74S158N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74S158J
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
DM74S158N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 9 ns | 4 | 2 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 81 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||
|
DM74S158J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74S158J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74S158N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74S158J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74S158N
Texas Instruments
|
Check for Price | Transferred | 5 V | 12 ns | 9 ns | 4 | 2 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 81 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
DM74S158N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 15 ns | 4 | 2 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | INVERTED | 61 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |