Filter Your Search
1 - 7 of 7 results
|
DM74LS75MX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS75M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 30 ns | 2 | 2 | YES | SOP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | compliant | |||||||
|
DM74LS75M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 25 ns | 30 ns | 2 | 2 | YES | SOP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||
|
DM74LS75MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 2 | 2 | YES | SOP | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
DM74LS75M
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS75M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 2 | 2 | YES | SOP | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
DM74LS75MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 25 ns | 2 | 2 | YES | SOP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |