Filter Your Search
1 - 10 of 21 results
|
DM74LS51N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 6 | NO | DIP | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||
|
DM74LS51MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 6 | YES | SOP | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||
|
DM74LS51N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 15 ns | 18 ns | 2 | 6 | NO | DIP | 50 pF | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
DM74LS51MX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 18 ns | 2 | 6 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS51W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | DFP | NO | AND-OR-INVERT GATE | TTL | 8 mA | 2.8 mA | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74LS51M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 6 | YES | SOP | NO | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 8 mA | 2.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
DM74LS51J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 8 mA | 2.8 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74LS51M
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 18 ns | 2 | 6 | YES | SOP | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL I/PS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS51J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 8 mA | 2.8 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74LS51N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 8 mA | 2.8 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |