Filter Your Search
1 - 6 of 6 results
|
DM74LS498AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 22.2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON SERIAL I/O PINS | 22.2 MHz | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS498AV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCJ | 22.2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON SERIAL I/O PINS | 22.2 MHz | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||
|
DM74LS498AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 22.2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON SERIAL I/O PINS | 22.2 MHz | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||
|
DM74LS498AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 22.2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON SERIAL I/O PINS | 22.2 MHz | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||
|
DM74LS498AN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 22.2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON SERIAL I/O PINS | 22.2 MHz | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS498AV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 8 | YES | QCCJ | 22.2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON SERIAL I/O PINS | 22.2 MHz | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |