Filter Your Search
1 - 6 of 6 results
|
DM74LS491J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | 12.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | 6 MIDDLE BITS CAN BE SET H/L AS A GROUP | 12.5 MHz | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS491J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | NO | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS491J/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | NO | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74LS491J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | NO | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS491J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | 12.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | 6 MIDDLE BITS CAN BE SET H/L AS A GROUP | 12.5 MHz | YES | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS491J/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 10 | NO | DIP | 12.5 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BINARY COUNTER | TTL | NO | 24 mA | SYNCHRONOUS | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |