Filter Your Search
1 - 6 of 6 results
|
DM74LS453N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 4 | 4 | NO | DIP | MULTIPLEXER | TTL | 8 mA | 100 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS453N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 4 | 4 | 1 | NO | DIP | 50 pF | LS | MULTIPLEXER | TTL | OPTEMP SPECIFIED AS TC | 8 mA | TRUE | 100 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS453N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 4 | 4 | NO | DIP | MULTIPLEXER | TTL | 8 mA | 100 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS453N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 4 | 4 | 1 | NO | DIP | 50 pF | LS | MULTIPLEXER | TTL | OPTEMP SPECIFIED AS TC | 8 mA | TRUE | 100 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS453N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 4 | 4 | NO | DIP | MULTIPLEXER | TTL | 8 mA | 100 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM74LS453N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 4 | 4 | NO | DIP | MULTIPLEXER | TTL | 8 mA | 100 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |