Filter Your Search
1 - 4 of 4 results
|
DM74LS273WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 8 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
DM74LS273WMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 8 | YES | SOP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 4 mA | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||
|
DM74LS273WMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS273WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 8 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown |