Filter Your Search
1 - 4 of 4 results
|
DM74LS15MX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 3 | 3 | YES | SOP | 15 pF | OPEN-COLLECTOR | LS | AND GATE | TTL | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS15M
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 20 ns | 3 | 3 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||
|
DM74LS15M
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 20 ns | 3 | 3 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 8 mA | 6.6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||
|
DM74LS15M
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 20 ns | YES | SOP | NO | OPEN-COLLECTOR | AND GATE | TTL | 8 mA | 6.6 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |