Parametric results for: dm74ls123 under Prescaler/Multivibrators

Filter Your Search

1 - 10 of 27 results

|
-
-
Manufacturer Part Number: dm74ls123
Select parts from the table below to compare.
Compare
Compare
DM74LS123SJX
Rochester Electronics LLC
Check for Price Active 5 V 44 ns 2 YES SOP LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
DM74LS123M
Texas Instruments
Check for Price No Transferred 5 V 56 ns 2 YES SOP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 20 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01 SOIC 16
DM74LS123M
National Semiconductor Corporation
Check for Price No Transferred 5 V 56 ns 2 YES SOP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 20 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-16 compliant
DM74LS123N
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 44 ns 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-16 unknown 8542.39.00.01 DIP 16
DM74LS123J
Rochester Electronics LLC
Check for Price Contact Manufacturer ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM74LS123N
Rochester Electronics LLC
Check for Price Active 5 V 44 ns 2 NO DIP LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, MS-001, DIP-16 unknown 8542.39.00.01 DIP 16
DM74LS123J
Texas Instruments
Check for Price No Obsolete 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS123N/B+
Texas Instruments
Check for Price No Obsolete 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS123N
Texas Instruments
Check for Price No Transferred 5 V 56 ns 2 NO DIP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 20 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74LS123N
National Semiconductor Corporation
Check for Price No Transferred 5 V 56 ns 2 NO DIP 15 pF LS MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 20 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-16 compliant