Parametric results for: dm74l93j under Counters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: dm74l93j
Select parts from the table below to compare.
Compare
Compare
DM74L93J
National Semiconductor Corporation
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 6 MHz UP NEGATIVE EDGE TTL/H/L BINARY COUNTER TTL NO 3.6 mA ASYNCHRONOUS 5.5 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
DM74L93J/A+
Texas Instruments
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 6 MHz UP NEGATIVE EDGE TTL/H/L BINARY COUNTER TTL NO 3.6 mA ASYNCHRONOUS 5.5 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74L93J/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 6 MHz UP NEGATIVE EDGE TTL/H/L BINARY COUNTER TTL NO 3.6 mA ASYNCHRONOUS 5.5 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74L93J
Texas Instruments
Check for Price No Obsolete 5 V 400 ns 1 4 NO DIP 6 MHz UP NEGATIVE EDGE TTL/H/L BINARY COUNTER TTL NO 3.6 mA ASYNCHRONOUS 5.5 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74L93J
Rochester Electronics LLC
Check for Price Active 5 V 400 ns 400 ns 1 4 NO DIP 6 MHz 50 pF UP NEGATIVE EDGE TTL/H/L BINARY COUNTER TTL 6 MHz NO 3.6 mA ASYNCHRONOUS 5.5 mA 5.25 V 4.75 V R-GDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01