Filter Your Search
1 - 3 of 3 results
|
DM74ALS37AMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | NO | ALS | NAND GATE | TTL | 24 mA | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||
|
DM74ALS37AMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 7 ns | 4 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 2.6MA @ VOH = 2.4V | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
DM74ALS37AMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 7 ns | 4 | 2 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 2.6MA @ VOH = 2.4V | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown |