Parametric results for: dm74als137nx under Decoder/Drivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: dm74als137n
Select parts from the table below to compare.
Compare
Compare
DM74ALS137N/B+
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 NO DIP ALS 3-LINE TO 8-LINE DECODER TTL LATCHED INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM74ALS137N/B+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 1 NO DIP ALS 3-LINE TO 8-LINE DECODER TTL LATCHED INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM74ALS137N
National Semiconductor Corporation
Check for Price No Transferred 5 V 20 ns 20 ns 1 NO DIP 50 pF ALS OTHER DECODER/DRIVER TTL ADDRESS LATCHES; 2 ENABLE INPUTS 8 mA INVERTED 11 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.755 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-16 compliant
DM74ALS137N/A+
Texas Instruments
Check for Price No Obsolete 5 V 20 ns 1 NO DIP ALS 3-LINE TO 8-LINE DECODER TTL LATCHED INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM74ALS137N
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V 20 ns 1 NO DIP ALS 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS; ADDRESS LATCHES LATCHED INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, MS-001, DIP-16 unknown EAR99 8542.39.00.01 DIP 16
DM74ALS137N
Texas Instruments
Check for Price No Transferred 5 V 20 ns 20 ns 1 NO DIP 50 pF ALS OTHER DECODER/DRIVER TTL ADDRESS LATCHES; 2 ENABLE INPUTS 8 mA INVERTED 11 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.755 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
DM74ALS137N
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 20 ns 20 ns 1 NO DIP ALS 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS; ADDRESS LATCHES LATCHED 8 mA INVERTED 11 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-16 unknown EAR99 8542.39.00.01 DIP 16
DM74ALS137N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 20 ns 1 NO DIP ALS 3-LINE TO 8-LINE DECODER TTL LATCHED INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01