Filter Your Search
1 - 8 of 8 results
|
DM74145N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 30 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | OTHER DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
DM74145N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
DM74145N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM74145N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
DM74145N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 30 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | OTHER DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||||||
|
DM74145N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
DM74145N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
DM74145N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |