Filter Your Search
1 - 10 of 36 results
|
TTDM54LS21W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11 ns | 13 ns | 2 | 4 | YES | DFP | NO | LS | AND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TTDM54LS21W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 18 ns | 20 ns | 2 | 4 | YES | DFP | NO | LS | AND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM54LS21J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 18 ns | NO | DIP | NO | AND GATE | TTL | 4 mA | 4.4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54LS21W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | DFP | NO | LS | AND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54LS21J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 2 | 4 | NO | DIP | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM54LS21J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND GATE | TTL | 4 mA | 4.4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54LS21J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | AND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
DM54LS21W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | DFP | NO | AND GATE | TTL | 4 mA | 4.4 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
DM54LS21E/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND GATE | TTL | 4 mA | 4.4 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
DM54LS21W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 13 ns | 2 | 4 | YES | DFP | 15 pF | NO | LS | AND GATE | TTL | 4 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 |