Filter Your Search
1 - 10 of 15 results
|
DM54L10J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 60 ns | NO | DIP | NO | NAND GATE | TTL | 2 mA | 1.53 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTDM54L10J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 60 ns | 60 ns | 3 | 3 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 2 mA | 1.53 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54L10J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 3 | 3 | NO | DIP | 50 pF | NO | TTL/H/L | NAND GATE | TTL | 2 mA | 1.53 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DM54L10J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | NO | DIP | NO | NAND GATE | TTL | 2 mA | 1.53 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54L10J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 60 ns | NO | DIP | NO | NAND GATE | TTL | 2 mA | 1.53 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54L10J/883B
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 60 ns | NO | DIP | NO | NAND GATE | TTL | 2 mA | 1.53 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54L10J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 60 ns | 3 | 3 | NO | DIP | 50 pF | NO | TTL/H/L | NAND GATE | TTL | 2 mA | 1.53 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||
|
DM54L10J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 3 | 3 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 2 mA | 1.53 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54L10J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 60 ns | 60 ns | 3 | 3 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 2 mA | 1.53 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54L10J/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 3 | 3 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 |