Filter Your Search
1 - 10 of 12 results
|
DM5490AW/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TTDM5490AW/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM5490AW/883
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | W14B | unknown | ||||||||||||
|
DM5490AW/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 2 | 3 | YES | DFP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | MILITARY | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | ROCHESTER ELECTRONICS INC | DFP, | unknown | DFP | 14 | ||||||||||||
|
DM5490AW/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM5490AW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM5490AW/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
DM5490AW
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTDM5490AW/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
TTDM5490AW
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 |