Filter Your Search
1 - 10 of 11 results
|
DM54193W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54193W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||
|
DM54193W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||
|
DM54193W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM54193W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 20 MHz | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||
|
DM54193W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 47 ns | 47 ns | 1 | 4 | YES | DFP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 20 MHz | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | R-CDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.26 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||
|
DM54193W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54193W-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54193W-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||
|
DM54193W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 4 | YES | DFP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 20 MHz | YES | 16 mA | SYNCHRONOUS | 89 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |