Parametric results for: dm54193 under Counters

Filter Your Search

1 - 10 of 25 results

|
-
Manufacturer Part Number: dm54193
Select parts from the table below to compare.
Compare
Compare
DM54193W/883C
Texas Instruments
Check for Price No Obsolete 5 V 47 ns 1 4 YES DFP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01 12.4 Military: -55C to +125C 2011-06-20
DM54193W/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 47 ns 1 4 YES DFP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 compliant 8542.39.00.01 12.4 Military: -55C to +125C 2011-06-20
DM54193J-MIL
Texas Instruments
Check for Price No Obsolete 5 V 47 ns 1 4 NO DIP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.4 Military: -55C to +125C 2011-06-20 12.4 1187.4 14723.76
DM54193W
National Semiconductor Corporation
Check for Price No Obsolete 5 V 47 ns 1 4 YES DFP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 compliant 8542.39.00.01 12.4 Military: -55C to +125C 2011-06-20
DM54193W
Texas Instruments
Check for Price No Obsolete 5 V 47 ns 1 4 YES DFP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01 12.4 Military: -55C to +125C 2011-06-20
DM54193W/883
Texas Instruments
Check for Price No Obsolete 5 V 47 ns 1 4 YES DFP 20 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 20 MHz YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01 12.4 Military: -55C to +125C
DM54193W
Rochester Electronics LLC
Check for Price Active 5 V 47 ns 47 ns 1 4 YES DFP 20 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 20 MHz YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V R-CDFP-F16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED FL16,.26 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01 12.4 Military: -55C to +125C DRC Conflict Free CMRT V4.10
DM54193J-MIL
National Semiconductor Corporation
Check for Price No Obsolete 5 V 47 ns 1 4 NO DIP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 12.4 Military: -55C to +125C 2011-06-20 12.4 1187.4 14723.76
DM54193J/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 47 ns 1 4 NO DIP 20 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 20 MHz YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.4 Military: -55C to +125C 12.4 1187.4 14723.76
DM54193J/883C
Texas Instruments
Check for Price No Obsolete 5 V 47 ns 1 4 NO DIP 20 MHz BIDIRECTIONAL POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 89 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.4 Military: -55C to +125C 12.4 1187.4 14723.76