Parametric results for: dm54161aj under Counters

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: dm54161aj
Select parts from the table below to compare.
Compare
Compare
DM54161AJ/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 29 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54161AJ/883C
Texas Instruments
Check for Price No Obsolete 5 V 29 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54161AJ
Rochester Electronics LLC
Check for Price Active 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL LG_MAX 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM54161AJ/883B
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL LG_MAX 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
DM54161AJ/883B
National Semiconductor Corporation
Check for Price No Obsolete 5 V 29 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
DM54161AJ/883
Texas Instruments
Check for Price No Obsolete 5 V 32 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54161AJ
National Semiconductor Corporation
Check for Price No Obsolete 5 V 32 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54161AJ/883B
Texas Instruments
Check for Price No Obsolete 5 V 29 ns 1 4 NO DIP 25 MHz UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM54161AJ/883
Rochester Electronics LLC
Check for Price Active 5 V 29 ns 29 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L BINARY COUNTER TTL LG_MAX 25 MHz YES 16 mA SYNCHRONOUS 91 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.94 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
DM54161AJ
Texas Instruments
Check for Price No Obsolete 5 V 1 NO DIP 25 MHz UP BINARY COUNTER TTL YES 16 mA SYNCHRONOUS 5 V 91 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown