Parametric results for: dm3730cusd100 under Microprocessors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dm3730cusd100
Select parts from the table below to compare.
Compare
Compare
DM3730CUSD100
Texas Instruments
$32.9553 Yes Active 32 1 GHz 16384 16 26 54 MHz YES 1.14 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 128 8 37 mA 1.2 V 1.08 V INDUSTRIAL S-PBGA-B423 Not Qualified e1 3 90 °C -40 °C 260 NOT SPECIFIED 423 PLASTIC/EPOXY LFBGA BGA423,24X24,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC BGA 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-423 423 compliant 5A992.C 8542.31.00.01 Texas Instruments