Filter Your Search
1 - 1 of 1 results
|
DM28HC64-120/B
LSI Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 250 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 2 ms | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 |