Filter Your Search
1 - 10 of 981 results
Select Parts | Part Number |
---|
|
DM1601-7EPD1F
Bel Power Solutions
|
||
|
DM1601-7PD9HF
Bel Power Solutions
|
||
|
DM1601-7ERD8AHF
Bel Power Solutions
|
||
|
DM1601-7RD3
Bel Fuse
|
||
|
DM1601-9PD2HF
Bel Power Solutions
|
||
|
DM1601-9PD2
Bel Power Solutions
|
||
|
DM1601-9RD4F
Bel Power Solutions
|
||
|
DM1601-7PD8F
Bel Power Solutions
|
||
|
DM1601-7RD4AF
Bel Fuse
|
||
|
DM1601-7PD2
Bel Power Solutions
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Control Mode |
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | No | Obsolete | 24 V | 220 V | 44 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | Not Recommended | 110 V | 24 V | 220 V | 44 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.144 % | 3.3333 % | 1 | THERMAL; OUTPUT OVER VOLTAGE | 0.01414 Vrms | HYBRID | COMMERCIAL EXTENDED | 48 W | R-XXMA-X12 | e0 | Not Qualified | EN, IEC | 71 °C | -25 °C | 12 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||
No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | No | Obsolete | 24 V | 220 V | 44 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | ||||||||||
No | Obsolete | 24 V | 220 V | 44 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||
No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 |
|
DM1601-7EPD1F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-7PD9HF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-7ERD8AHF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-7RD3
Bel Fuse
|
Check for Price | No | Not Recommended | 110 V | 24 V | 220 V | 44 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.144 % | 3.3333 % | 1 | THERMAL; OUTPUT OVER VOLTAGE | 0.01414 Vrms | HYBRID | COMMERCIAL EXTENDED | 48 W | R-XXMA-X12 | e0 | Not Qualified | EN, IEC | 71 °C | -25 °C | 12 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||
|
DM1601-9PD2HF
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-9PD2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-9RD4F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-7PD8F
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 | |||||||||||
|
DM1601-7RD4AF
Bel Fuse
|
Check for Price | No | Obsolete | 24 V | 220 V | 44 V | 4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||
|
DM1601-7PD2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 220 V | 44 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 50 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | MODULE | , | CASE M02 | compliant | EAR99 |