Filter Your Search
1 - 4 of 4 results
|
DLW21SN261SQ2L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 50 V | 300 mA | 400 mΩ | 260 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | COMMON MODE CHOKE | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | TAPE AND REEL | TIN | 1.2 mm | 2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | ||
|
DLW21SN261SQ2
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 50 V | 300 mA | 400 mΩ | 260 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | COMMON MODE CHOKE | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | TIN | 1.2 mm | 2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
DLW21SN261SQ2B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 50 V | 300 mA | 400 mΩ | 260 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | BAG | 10 MΩ | 2 | e3 | 85 °C | -40 °C | 4 | BULK | TIN | 1.2 mm | 2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 4 PIN | compliant | EAR99 | 8504.50.80.00 | ||
|
DLW21SN261SQ2K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 V | 300 mA | 400 mΩ | 260 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | WINDING TYPE; MAGNETICALLY SHIELDED ONE CIRCUIT TYPE | 10 MΩ | 2 | e3 | 85 °C | -40 °C | TAPE AND REEL | Tin (Sn) | 1.2 mm | 2 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 |