Filter Your Search
1 - 10 of 10 results
|
DLVB-4113
BETA Transformer Technology Corp
|
Check for Price | Transferred | 1:3.75 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 3.937 mm | 24.384 mm | 14.605 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 | ||
|
DLVB-4133
Data Device Corporation
|
Check for Price | Active | 1:3.75 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 4.699 mm | 24.384 mm | 14.605 mm | DATA DEVICE CORP | compliant | |||
|
DLVB-4230
BETA Transformer Technology Corp
|
Check for Price | Transferred | 1:2.07 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 4.191 mm | 24.384 mm | 14.605 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 | ||
|
DLVB-4213
Data Device Corporation
|
Check for Price | Active | 1:2.7 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 3.937 mm | 24.384 mm | 14.605 mm | DATA DEVICE CORP | compliant | |||
|
DLVB-4233
BETA Transformer Technology Corp
|
Check for Price | Transferred | 1:2.7 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 4.699 mm | 24.384 mm | 14.605 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 | ||
|
DLVB-4233
Data Device Corporation
|
Check for Price | Active | 1:2.7 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 4.699 mm | 24.384 mm | 14.605 mm | DATA DEVICE CORP | compliant | |||
|
DLVB-4230
Data Device Corporation
|
Check for Price | Active | 1:2.07 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 4.191 mm | 24.384 mm | 14.605 mm | DATA DEVICE CORP | compliant | |||
|
DLVB-4133
BETA Transformer Technology Corp
|
Check for Price | Transferred | 1:3.75 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 4.699 mm | 24.384 mm | 14.605 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 | ||
|
DLVB-4213
BETA Transformer Technology Corp
|
Check for Price | Transferred | 1:2.7 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 3.937 mm | 24.384 mm | 14.605 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 | ||
|
DLVB-4113
Data Device Corporation
|
Check for Price | Active | 1:3.75 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; STANDARD: MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD OVER NICKEL | 3.937 mm | 24.384 mm | 14.605 mm | DATA DEVICE CORP | compliant |