Filter Your Search
1 - 3 of 3 results
|
DLS-2S
OSI Optoelectronics
|
Check for Price | Contact Manufacturer | NO | METAL | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG OUTPUT | 60 °C | -10 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.144 mm | OSI OPTOELECTRONICS | unknown | OSI Optoelectronics | |||||||||||||||||||||||||||||||||||
|
DLS2SS5AN21X
Conec Corporation
|
Check for Price | Active | ROHS COMPLIANT | 125 °C | -55 °C | SOLDER | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | 0.768 inch | 1.543 inch | RECEPTACLE | D SUBMINIATURE CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | STAGGERED | 10 mΩ | RND PIN-SKT | 3.336 N | 5 GΩ | GLASS FILLED POLYESTER | 0.109 inch | 0.112 inch | #4-40 | THREADED INSERT | RIGHT ANGLE | BOARD | 2+2 | 2+2 | GENERAL PURPOSE | STAGGERED | 7.5 A | UL, CSA | TIN | STEEL | 0.11 inch | 30 | 3.336 N | ||||||||||
|
DLS2SP5AN21X
Conec Corporation
|
Check for Price | Active | ROHS COMPLIANT | 125 °C | -55 °C | SOLDER | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | 0.768 inch | 1.543 inch | PLUG-RECEPTACLE | D SUBMINIATURE CONNECTOR | AU ON NI | MALE-FEMALE | COPPER ALLOY | STAGGERED | 10 mΩ | RND PIN-SKT | 3.336 N | 5 GΩ | GLASS FILLED POLYESTER | 0.109 inch | 0.112 inch | #4-40 | THREADED INSERT | RIGHT ANGLE | BOARD | 2+2 | 2+2 | GENERAL PURPOSE | STAGGERED | 7.5 A | UL, CSA | TIN | STEEL | 0.11 inch | 30 | 3.336 N |