Parametric results for: dlp801xea0fyv under Display Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dlp801xea0fyv
Select parts from the table below to compare.
Compare
Compare
DLP801XEA0FYV
Texas Instruments
Check for Price Yes Yes Active I2C; SPI; USB 400 MHz NO 1.8 V DISPLAY CONTROLLER, DLP CMOS 3840 X 2400 PIXELS 1.2 A 1.95 V 1.65 V R-CPGA-P350 e4 70 °C 350 CERAMIC, METAL-SEALED COFIRED PGA PGA350,23X26,50 RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) PIN/PEG 1.27 mm PERPENDICULAR 4.026 mm 32.2 mm 35 mm TEXAS INSTRUMENTS INC PGA-350 compliant EAR99 8542.39.00.01