Filter Your Search
1 - 8 of 8 results
|
PDLF4000LB
Coilcraft Inc
|
$3.4166 | Yes | Yes | Obsolete | 100 mA | 250 mΩ | 949 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 4 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper - Tin - with Nickel barrier | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
PDLF4000LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 250 mΩ | 949 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 4 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
TTDLF4000LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 4 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
TTDLF4000LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 4 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
DLF4000L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 100 mΩ | 2130 OHM Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | TIN-SILVER OVER TIN TERMINATION | 28 µH | 4 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) - Matte Tin (Sn) | 12.07 mm | 11.43 mm | 11.43 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
TTDLF4000LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 4 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
DCLF4000CL
Coilcraft Inc
|
Check for Price | Active | 100 mA | 100 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | 28 µH | 4 | 85 °C | -40 °C | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PDLF4000LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 250 mΩ | 949 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 4 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |