Filter Your Search
1 - 10 of 2,282 results
|
DLD101-7
Diodes Incorporated
|
$0.4309 | Yes | Yes | Active | 1 | e4 | 8 | HVSON | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | 650 µm | 3 mm | 630 µm | 3 mm | DIODES INC | DFN | 3 X 3 MM, GREEN, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | LED DISPLAY DRIVER | S-PDSO-N8 | 1 | NO | 1 | PLASTIC/EPOXY | SOLCC8,.12,25 | 260 | Not Qualified | AEC-Q101 | 5 V | NO LEAD | DUAL | 30 | ||||||||||||||||||||||||||||
|
DLD2410
Crydom Inc
|
$56.3995 | Yes | Yes | Transferred | UL RECOGNIZED, ZERO VOLTAGE CROSSING | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 1998-03-27 | 3.5 V | DC | 4 kV | 10 A | TRIGGER OUTPUT SSR | 22 mm | 48 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
DLD2450
Crydom Inc
|
$59.8838 | Yes | Yes | Transferred | UL RECOGNIZED, ZERO VOLTAGE CROSSING | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 1998-03-27 | 3.5 V | DC | 4 kV | 50 A | TRIGGER OUTPUT SSR | 22 mm | 48 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
DLD2425
Crydom Inc
|
$68.6631 | Yes | Yes | Transferred | UL RECOGNIZED, ZERO VOLTAGE CROSSING | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 1998-03-27 | 3.5 V | DC | 4 kV | 25 A | TRIGGER OUTPUT SSR | 22 mm | 48 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
DLD3A183J
Chemi-Con
|
Check for Price | Obsolete | 18 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | FILM CAPACITOR | DLD | 85 °C | -40 °C | RECTANGULAR PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DLDD40Q28X117WR
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 28 µF | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V):400 | 400 V | e3 | 100 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | FLEXIBLE WIRE | 50 mm | 117 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
DLDD40Q28X117W
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 28 µF | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V):400 | 400 V | e3 | 100 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | FLEXIBLE WIRE | 50 mm | 117 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
FDLDA152V183HNLDM0
Chemi-Con
|
Check for Price | Yes | Active | 18 nF | 2 kV | 3 % | 8953 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 630 | 630 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 26.5 mm | 22.5 mm | 13.5 mm | NIPPON CHEMI-CON CORP | , 8953 | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||||||||||||||||||
|
FDLDA801V473HHLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 nF | 800 V | 3 % | 7937 | 3 % | POLYPROPYLENE | FILM CAPACITOR | 350 V | DLDA | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 20.5 mm | 20 mm | 9.5 mm | UNITED CHEMI-CON INC | , 7937 | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
DLDD20P65L92WT
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 65 µF | 3 % | 3 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | DL | RATED AC VOLTAGE (V):200 | 200 V | DL | e3 | 100 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | FLEXIBLE WIRE | 50 mm | 92 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 |