Filter Your Search
1 - 2 of 2 results
|
DLA40IM800PC-TUB
Littelfuse Inc
|
Check for Price | Active | 40 A | 1.56 V | 10 µA | 185 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, PD-CASE | EFFICIENCY | 275 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | |||
|
DLA40IM800PC-TUB
IXYS Corporation
|
Check for Price | Transferred | 40 A | 1.56 V | 10 µA | 185 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, PD-CASE | EFFICIENCY | 275 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 2019-04-04 |