Filter Your Search
1 - 7 of 7 results
|
DL4730AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 64 mA | 1 W | 3.9 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 9 Ω | 5 % | 200 °C | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
DL4730A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 64 mA | 50 nA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 9 Ω | 400 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||
|
DL4730A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
DL4730AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 Ω | 5.13 % | Not Qualified | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | MELF | O-LELF-R2 | 2 | ||||||||||
|
DL4730AT/R
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 64 mA | 1 W | 3.9 V | ZENER DIODE | SINGLE | YES | 1 | 9 Ω | 5.1 % | 200 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
DL4730AT/R
PanJit Semiconductor
|
Check for Price | Not Recommended | 64 mA | 1 W | 3.9 V | ZENER DIODE | SINGLE | YES | 1 | 9 Ω | 5.1 % | 200 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
DL4730A-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 |