Filter Your Search
1 - 2 of 2 results
|
DIP2415DT
Interpoint
|
Check for Price | No | Transferred | NO | 15 V | 30 mA | HYBRID | 28 V | 20 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DIP2415DT
Crane Electronics
|
Check for Price | Obsolete | NO | 15 V | 24 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15V OUTPUT ALSO AVAILABLE | 46 % | 28 V | 20 V | 0.25 % | 0.333 % | 1 | 2 | 15.5 V | 14.5 V | CURRENT | COMMERCIAL | 1 W | NO | R-XDMA-X14 | Not Qualified | 70 °C | -20 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 |