Filter Your Search
1 - 10 of 40 results
|
24DIP-20160
Engineered Components Co
|
Check for Price | Contact Manufacturer | 160 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||
|
14DIP-2020T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 20 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-XDIP-T13 | Not Qualified | 125 °C | -55 °C | 10 | 13 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14/13 | unknown | 8542.39.00.01 | ||
|
DIP-2050R
Engineered Components Co
|
Check for Price | Obsolete | 50 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-PDIP-P13 | Not Qualified | 125 °C | -55 °C | 10 | 13 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14/13 | unknown | 8542.39.00.01 | ||
|
24DIP-20800
Engineered Components Co
|
Check for Price | Contact Manufacturer | 800 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||
|
DIP-2020R
Engineered Components Co
|
Check for Price | Obsolete | 20 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-PDIP-P13 | Not Qualified | 125 °C | -55 °C | 10 | 13 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14/13 | unknown | 8542.39.00.01 | ||
|
24DIP-20180
Engineered Components Co
|
Check for Price | Contact Manufacturer | 180 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||
|
24DIP-20250
Engineered Components Co
|
Check for Price | Contact Manufacturer | 250 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||
|
24DIP-20500
Engineered Components Co
|
Check for Price | Contact Manufacturer | 500 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||
|
DIP-2025R
Engineered Components Co
|
Check for Price | Obsolete | 25 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-PDIP-P13 | Not Qualified | 125 °C | -55 °C | 10 | 13 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14/13 | unknown | 8542.39.00.01 | ||
|
24DIP-2050
Engineered Components Co
|
Check for Price | Contact Manufacturer | 50 ns | 1 | NO | DIP | 200 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 |