Filter Your Search
1 - 3 of 3 results
|
DIP14-2030
Engineered Components Co
|
Check for Price | Obsolete | 30 ns | 1 | NO | DIP | 200 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
DIP14-20300
Engineered Components Co
|
Check for Price | Obsolete | 300 ns | 1 | NO | DIP | 200 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||
|
DIP14-20350
Engineered Components Co
|
Check for Price | Obsolete | 350 ns | 1 | NO | DIP | 200 Ω | DIP | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 14 | unknown | 8542.39.00.01 |