Filter Your Search
1 - 9 of 9 results
|
DIP05-2A72-21D
Standex-Meder Electronics
|
$4.8233 | Yes | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM A | NO | Tin (Sn) | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||
|
DIP05-2A72-21L
Standex-Meder Electronics
|
$5.1656 | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||
|
DIP05-2A72-21S
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
DIP05-2A72-21F
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
DIP05-2A72-21R
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM A | NO | TIN | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
DIP05-2A72-21E
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
DIP05-2A72-21M
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
DIP05-2A72-21A
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
DIP05-2A72-21Q
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |