Filter Your Search
1 - 1 of 1 results
|
DIP-1987HT-03-7411CF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.41 kΩ | 0.025 % | 80 mW | 7025 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | NO | 100 V | MIL-PRF-55342 | 200 °C | -55 °C | Welded | 13 | 14 | FLAT | 3.429 mm | 2.54 mm | 2.667 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |