Filter Your Search
1 - 1 of 1 results
|
DIN-16FS-S32-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 16 | 2 | 5.08 mm | 2 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.2 inch | 0.2 inch | NO | LOCKING | A,C | ONE | RECTANGULAR | 5.08 mm | WIRE WRAP | 0.41 inch | 0.406 inch | 2.165 inch | 0.511 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |