Filter Your Search
1 - 6 of 6 results
|
DIN-20MR-S22-A1C3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .087-.098 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.616 inch | 1.498 inch | 0.114 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
DIN-20MS-S22-A1C3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.457 inch | 1.565 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
DIN-20MS-S22-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.339 inch | 0.457 inch | 1.565 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
DIN-20MR-S22-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .087-.098 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.339 inch | 0.616 inch | 1.498 inch | 0.114 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
DIN-20MS-S22-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.457 inch | 1.565 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||
|
DIN-20MR-S22-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .087-.098 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.616 inch | 1.498 inch | 0.114 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |