Filter Your Search
1 - 10 of 15 results
|
DIJ2A3N65
Diotec Semiconductor AG
|
$0.2589 | Yes | Active | AVALANCHE RATED | -55 °C | 150 °C | NO | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 173 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 650 V | 2.3 A | 2.6 Ω | METAL-OXIDE SEMICONDUCTOR | 5 pF | TO-220AB | R-PSFM-T3 | 1 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | N-CHANNEL | 30 W | 16 A | THROUGH-HOLE | SINGLE | 10 | SWITCHING | SILICON | ||||||||||||||||||||||
|
DIJ4A5N65
Diotec Semiconductor AG
|
$0.3774 | Yes | Active | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 1 | 260 | 10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DIJ04T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6 inch | 3.2 mm | 10.6 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ07T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 7 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6 inch | 3.2 mm | 18.22 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ06T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 6 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6 inch | 3.2 mm | 15.68 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ01T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 1 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 2.98 inch | 3.2 mm | 6 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ02T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.52 inch | 3.2 mm | 6 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ10T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6 inch | 3.2 mm | 25.84 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ09T03-R
Biwin Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 9 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6 inch | 3.2 mm | 23.3 mm | BIWIN TECHNOLOGIES CO LTD | unknown | EAR99 | ROHS AND REACH COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
DIJ004N80
Diotec Semiconductor AG
|
Check for Price | Active | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2019-10-11 |