Filter Your Search
1 - 8 of 8 results
|
DI200S_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
DI200S_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
DI200N04PQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | AVALANCHE RATED | R-PDSO-F8 | e2 | 1 | 150 °C | -55 °C | DRAIN | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver (Sn96.5Ag3.5) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | Diotec | 1800 mJ | 40 V | 200 A | 1.3 mΩ | METAL-OXIDE SEMICONDUCTOR | 69 pF | ENHANCEMENT MODE | N-CHANNEL | 180 W | 800 A | SWITCHING | SILICON | |||||||||||||||||||
|
DI200S_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
DI200_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | 50 V | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
DI200S
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | EAR99 | 8541.10.00.80 | PANJIT | DIP | 4 | ||||||||||||||||||||
|
DI200S_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 50 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
DI200
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 |