Filter Your Search
1 - 10 of 24 results
|
DI1510S_R2_00001
PanJit Semiconductor
|
$0.1723 | Yes | Active | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DI1510S_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DI1510_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | PANJIT INTERNATIONAL INC | DIP-4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
DI151-T0-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 125 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||
|
DI151S_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PANJIT INTERNATIONAL INC | DIP-4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
DI151
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 | PANJIT | ||||
|
DI151S
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 1.5 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 50 A | 1 | Not Qualified | R-PDSO-G4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROMAX-JOHNTON CORP | R-PDSO-G4 | unknown | EAR99 | 8541.10.00.80 | DIP | 4 | |||||||
|
DI151_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | PAN JIT INTERNATIONAL INC | R-PDIP-T4 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
DI1510-T0-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 125 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||
|
DI1510
PanJit Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, DIP-4 | not_compliant | EAR99 | 8541.10.00.80 | DIP | 4 | PANJIT |