Filter Your Search
1 - 4 of 4 results
|
DI087N03D1-AQ
Diotec Semiconductor AG
|
$0.6050 | Yes | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DI080N06PQ-AQ
Diotec Semiconductor AG
|
$0.9357 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 65 V | 1 | 105 A | 3 mΩ | AVALANCHE RATED | 185.4 mJ | 34 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65.8 W | 480 A | SWITCHING | SILICON | R-PDSO-F8 | e2 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver (Sn96.5Ag3.5) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | TDSON-8, 8 PIN | |||
|
DI080N06PQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 65 V | 1 | 105 A | 3 mΩ | AVALANCHE RATED | 185.4 mJ | 34 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65.8 W | 480 A | SWITCHING | SILICON | R-PDSO-F8 | e2 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver (Sn96.5Ag3.5) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | TDSON-8, 8 PIN | 2020-03-23 | |||
|
DI080N03PQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 80 A | 1.8 mΩ | AVALANCHE RATED | 150 mJ | 730 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 160 A | SWITCHING | SILICON | R-PDSO-F8 | e2 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver (Sn96.5Ag3.5) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | DFN5060, TDSON-8 | 2020-03-23 |