Filter Your Search
1 - 10 of 20 results
|
SNDHS200A12-C
Cosel USA Inc
|
Check for Price | Not Recommended | 12 V | 160 V | 60 V | 16.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.00288 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 200.4 W | 200 ms | R-XXMA-X | UL, C-UL, EN | 95 °C | -20 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 74.2 mm | 150 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
SNDHS200A12-R
Cosel USA Inc
|
Check for Price | Not Recommended | 12 V | 160 V | 60 V | 16.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.00288 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 200.4 W | 200 ms | R-XXMA-X | UL, C-UL, EN | 95 °C | -20 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 74.2 mm | 150 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
SNDHS200A15-C
Cosel USA Inc
|
Check for Price | Not Recommended | 15 V | 160 V | 60 V | 13.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.0045 % | 0.666 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 201 W | 200 ms | R-XXMA-X | UL, C-UL, EN | 95 °C | -20 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 74.2 mm | 150 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
SNDHS200A15
Cosel USA Inc
|
Check for Price | Not Recommended | 15 V | 160 V | 60 V | 13.4 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | 0.04242 Vrms | 201 W | 200 ms | CE, EN, UL | 95 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 74.2 mm | 150 mm | COSEL CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
DHS200A15-T
Cosel USA Inc
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||||||||||||||||||||||
|
SNDHS200A24
Cosel USA Inc
|
Check for Price | Not Recommended | 24 V | 160 V | 60 V | 8.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.01152 % | 0.416 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 201.6 W | 200 ms | R-XXMA-X | UL, C-UL, EN | 95 °C | -20 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 74.2 mm | 150 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
DHS200A05
Cosel USA Inc
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||||||||||||||||||||||
|
DHS200A24
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||||||||||||||||||||||||||||
|
DHS200A15
Cosel USA Inc
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||||||||||||||||||||||
|
DHS200A24-T
Cosel USA Inc
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel |