Filter Your Search
1 - 3 of 3 results
|
MCDHN-02F-V
SPC Multicomp
|
$1.9119 | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | SPST | LATCHED | SLIDE DIP SWITCH | FLUSH SIDE TYPE | .025A@24VDC | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | NO | Gold (Au) | BRASS | SOLDER | 3.77 mm | 1.5 mm | 4.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | |||||||||||
|
DHN-02F-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD | TAPE AND REEL | NO | SOLDER | 3.77 mm | 1.5 mm | 4.5 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Diptronics | |||||||||
|
DHN-02F-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | TUBE | NO | BRASS | SOLDER | 3.77 mm | 1.5 mm | 4.5 mm | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Diptronics |