Parametric results for: dg9433dq under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dg9433dq
Select parts from the table below to compare.
Compare
Compare
DG9433DQ-T1-E3
Vishay Siliconix
Check for Price Yes Not Recommended 3 V YES 100 Ω 400 mΩ 100 ns 35 ns SPST CMOS 1 2 77 dB SEPARATE OUTPUT 12 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm VISHAY SILICONIX TSSOP TSSOP, TSSOP8,.19 8 unknown 8542.39.00.01