Filter Your Search
1 - 3 of 3 results
|
DG613DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -3 V | 45 Ω | 2 Ω | 35 ns | 25 ns | SPST | NMOS | 1 | 2 | 74 dB | 5 µA | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||||
|
DG613DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 60 Ω | 35 ns | SPST | NO/NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | Vishay | |||||||||||||||||
|
DG613DJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -3 V | 45 Ω | 2 Ω | 50 ns | 35 ns | SPST | NMOS | VIDEO APPLICATION | -10 V | NO/NC | 1 | 4 | 74 dB | SEPARATE OUTPUT | 21 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-16 | compliant | Vishay |