Filter Your Search
1 - 10 of 32 results
|
DG611EEQ-T1-GE4
Vishay Intertechnologies
|
$0.5119 | Yes | Active | YES | 115 Ω | 2.5 Ω | 75 ns | 50 ns | SPST | -5 V | -3 V | 4 | 1 | 5 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP, | unknown | 8542.39.00.01 | 2017-05-31 | Vishay | ||||||||||||||||||||||||||
|
DG611EEN-T1-GE4
Vishay Intertechnologies
|
$1.0343 | Yes | Active | YES | 115 Ω | 2.5 Ω | 75 ns | 50 ns | SPST | -5.5 V | -5 V | 4 | 1 | 5 V | 3 V | AUTOMOTIVE | S-XQCC-N16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | VISHAY INTERTECHNOLOGY INC | QCCN, | unknown | 8542.39.00.01 | 2017-05-31 | Vishay | ||||||||||||||||||||||||||
|
DG611EEY-T1-GE4
Vishay Intertechnologies
|
$1.0343 | Yes | Active | YES | 115 Ω | 2.5 Ω | 75 ns | 50 ns | SPST | -5.5 V | -5 V | 4 | 1 | 5 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP, | unknown | 8542.39.00.01 | 2017-05-31 | Vishay | ||||||||||||||||||||||||||
|
ADG611YRUZ-REEL7
Analog Devices Inc
|
$3.7000 | No | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 260 ns | 65 ns | 10 mA | SPST | CMOS | -5.5 V | -2.7 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | compliant | 8542.39.00.01 | Analog Devices | TSSOP | 16 | RU-16 | EAR99 | ||||
|
ADG611YRZ
Analog Devices Inc
|
$4.2364 | No | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 260 ns | 65 ns | 10 mA | SPST | CMOS | -5.5 V | -2.7 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | compliant | 8542.39.00.01 | Analog Devices | SOIC | 16 | R-16 | EAR99 | ||||
|
ADG611YRUZ
Analog Devices Inc
|
$4.7655 | No | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 260 ns | 65 ns | 10 mA | SPST | CMOS | -5.5 V | -2.7 V | NC | 1 | 4 | 65 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | compliant | 8542.39.00.01 | Analog Devices | TSSOP | 16 | RU-16 | EAR99 | ||||
|
DG611DJ-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 15 V | NO | -3 V | 45 Ω | 2 Ω | 50 ns | 35 ns | SPST | NMOS | VIDEO APPLICATION | -10 V | NC | 1 | 4 | 74 dB | SEPARATE OUTPUT | 21 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Vishay | DIP | 16 | |||||||||
|
DG611DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -3 V | 45 Ω | 2 Ω | 35 ns | 25 ns | SPST | NMOS | 1 | 4 | 74 dB | 5 µA | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||
|
DG611DY
Vishay Siliconix
|
Check for Price | No | No | Transferred | YES | 60 Ω | 35 ns | SPST | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | unknown | 8542.39.00.01 | Vishay | SOIC | 16 | ||||||||||||||||||||||||||
|
DG611AEN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | -3 V | 115 Ω | 700 mΩ | 90 ns | 50 ns | SPST | ALSO OPERATE WITH 5V AND 3V SUPPLY | -5 V | -2.7 V | NC | 1 | 4 | 62 dB | SEPARATE OUTPUT | 5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | 1.80 X 2.60 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | unknown | Vishay |