Filter Your Search
1 - 3 of 3 results
|
DG540AP/883
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 15 V | NO | -3 V | 100 Ω | 2 Ω | 70 ns | 50 ns | 20 mA | AUDIO/VIDEO SWITCH | CMOS | VIDEO APPLICATION | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 9 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | UNSPECIFIED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.525 mm | 4.45 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
DG540AP/883
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 100 Ω | 70 ns | SPST | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||
|
DG540AP/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -3 V | 60 Ω | 2 Ω | 70 ns | 50 ns | AUDIO/VIDEO SWITCH | NMOS | 1 | 4 | 80 dB | 9 mA | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |