Parametric results for: dg528ewn+t under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dg528ewnt
Select parts from the table below to compare.
Compare
Compare
DG528EWN+T
Analog Devices Inc
Check for Price Buy Yes Active 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1.5 µs SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 68 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm 18-SOIC_W-300_MIL 18 18-SOIC_W-300_MIL 1991-03-01
DG528EWN-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1.5 µs 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 68 dB 2.5 mA 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G18 Not Qualified e0 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm SOIC 18 MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, SOP-18 not_compliant 8542.39.00.01
DG528EWN+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 15 V YES -15 V 450 Ω 27 Ω 1.5 µs 1.5 µs SINGLE-ENDED MULTIPLEXER CMOS -20 V -4.5 V 8 1 68 dB 20 V 4.5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 11.55 mm 2.65 mm 7.5 mm SOIC 18 MAXIM INTEGRATED PRODUCTS INC SOP, compliant 8542.39.00.01 EAR99