Filter Your Search
1 - 5 of 5 results
|
DG508AMY/PR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 700 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG508AMY/PR+
Analog Devices Inc
|
Check for Price | Active | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 700 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1999-05-28 | |||||||||||||||
|
DG508AMY/PR+T
Analog Devices Inc
|
Check for Price | Active | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 700 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | NC | 4 | 1 | 68 dB | COMMON OUTPUT | 200 µA | 18 V | 4 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | GULL WING | DUAL | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1999-05-28 | ||||||||||||||||||
|
DG508AMY/PR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 700 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 200 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
DG508AMY/PR+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 700 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |