Filter Your Search
1 - 6 of 6 results
|
DG507BEQ-T1-GE3
Vishay Intertechnologies
|
$3.0209 | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-28 | unknown | Vishay | |||||||
|
DG507BEW-T1-GE3
Vishay Intertechnologies
|
$3.8300 | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SOIC-28 | unknown | Vishay | ||||||
|
DG507BEW-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY SILICONIX | SOP, SOP28,.4 | unknown | SOIC | 28 | 8542.39.00.01 | ||||
|
DG507BEN-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | VISHAY SILICONIX | QCCJ, LDCC28,.5SQ | unknown | QLCC | 28 | 8542.39.00.01 | ||||
|
DG507BEN-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-28 | unknown | Vishay | ||||||
|
DG507BEQ-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 300 Ω | 10 Ω | 310 ns | 220 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 84 dB | 100 µA | 20 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 4.4 mm | VISHAY SILICONIX | SSOP, TSSOP28,.25 | unknown | SSOP | 28 | 8542.39.00.01 |